
Stmicroelectronics STLC7545TQFP4Y technical specifications.
| Package/Case | TQFP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC7545TQFP4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.