Dantona Industries STIK-5803 technical specifications.
| Color | Black |
| Height | 0.062inch |
| Mount | Adhesive |
| Shape | Round |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries STIK-5803 to view detailed technical specifications.
No datasheet is available for this part.