SISONIC 0-HEIGHT, AMP, 3.6V, SMD; Voltage, Supply Min: 1.5V; Voltage, Supply Max: 3.6V; Termination Type: SMD; Case...
MICROPHONE; Transducer Function:Microphone; Directivity:Omnidirectional; Frequency Response Min:-; Frequency Response Max:-; Supply Voltage Min:1.5V; Supply Voltage Max:3.6V; Sensitivity (dB):-22dB; Drain Current Max:350 A ;RoHS Compliant: Yes