Texas Instruments SNJ54AHC14W technical specifications.
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AHC14W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.