
3.3V differential transceiver, half-duplex, supporting RS-485 interface with a 1Mbps data rate. Features one driver and one receiver within a lead-free, RoHS-compliant SOIC package for surface mounting. Operates from a 3V to 3.6V supply voltage with a typical operating current of 15.5mA, functioning between 0°C and 70°C.
Texas Instruments SN75HVD12D technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
