
Texas Instruments SN74LVT8986PM technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT8986PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
