Dual D-type positive-edge triggered flip-flop IC, featuring two independent elements. Operates with a maximum frequency of 29MHz and a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. This CMOS technology component offers a propagation delay of 290ns and a turn-on delay time of 175ns. Designed for surface mounting in a 14-pin TSSOP package, it supports non-inverting logic and has a high level output current of -5.2mA and low level output current of 5.2mA. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HC74PW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 29MHz |
| High Level Output Current | -5.2mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 29MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 290ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 175ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC74PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
