
Dual D-Type flip-flops, featuring positive edge-triggered clocking, offer independent preset and clear functions. This CMOS logic IC operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V, and supports frequencies up to 60MHz. Each of the two flip-flop elements provides 1-bit storage, with non-inverting outputs capable of sourcing or sinking 5.2mA. Packaged in a 14-SOIC surface-mount format, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments SN74HC74DG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 290ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC74DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
