
6-channel CMOS logic inverter IC featuring a 2V to 6V operating supply voltage range. This through-hole component offers a 5.2mA output current capability at both high and low levels, with a typical propagation delay of 16ns. Encased in a 14-pin PDIP package, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HC04NE4 technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 120ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC04NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
