
9-bit parity generator/checker IC, featuring a single logic element and 9 outputs. This surface mount device operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a low-level output current of 20mA. With a propagation delay of 10ns and a turn-on delay time of 11ns, it is suitable for applications within a 0°C to 70°C temperature range. Packaged in a 14-pin SOP with dimensions of 10.3mm x 5.3mm x 1.95mm, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74F280BNSR technical specifications.
| Package/Case | SOP |
| Height | 1.95mm |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Length | 10.3mm |
| Logic Function | Parity Gen |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| Weight | 0.007348oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F280BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
