
8-bit, 3-state buffer IC featuring BICMOS technology. This non-inverting scan test device offers 8 channels with 8 inputs and 8 outputs. Operating from a 4.5V to 5.5V supply, it supports a high level output current of -15mA and a low level output current of 64mA. Packaged in SOIC for surface mounting, it operates within a temperature range of 0°C to 70°C with a propagation delay of 29ns.
Texas Instruments SN74BCT8244ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 35mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8244ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
