10-bit, 3-state buffer/line driver featuring D-type latch logic. This integrated circuit offers true, non-inverting outputs with a propagation delay of 13ns. It operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V, and supports a low-level output current of 32mA and a high-level output current of -2.6mA. Designed for surface mounting in a 24-pin SOIC package, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74ALS841DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 62mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS841DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.