Texas Instruments SM320C40KGDS50CH technical specifications.
| Data Bus Width | 32b |
| Max Frequency | 50MHz |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SM320C40KGDS50CH to view detailed technical specifications.
No datasheet is available for this part.