This SPST curved rocker switch features a max current rating of 16 amps at 125VAC, certified to cUL/UL standards. It has a max AC voltage rating of 250V and a max power rating of 248.57 watts. The switch has an electrical life of 10,000 hours and can be mounted to a panel. It operates within a temperature range of -20 to 105 degrees Celsius.
E-Switch RD154C3404 technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VAC@(cUL/UL)A |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57@(cUL/UL)VA |
| Electrical Life | 10000Cycles |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch RD154C3404 to view detailed technical specifications.
No datasheet is available for this part.