SMA Female Jack, Straight, 50 Ohm, 27GHz, Stainless Steel
SMA Female Jack, Straight, 50 Ohm, Gold
SMA Jack Connector, Straight, 50 Ohm, Compression
SMA Jack Connector, Straight, 50 Ohm
SMA F ST RF Connector 0-18GHz 50 Ohm Flange Mount Gold
SMA F Conn, 0-18GHz, 50 Ohm, Straight, Flange Mount, Gold
SMA F RF Connector, 0-18GHz, 50 Ohm, Straight, Flange Mount, Gold
SMA RF Coax Connector, 0-26.5GHz, 50 Ohm, Solder, RCP, Edge Mount
RF SMA/SSMA Connector,
CONN SMA JACK STR 50OHM COMPRESS
SMA Flange Mount RF Connector, 0 to 18G, 50 Ohm, -65 to 165°C
RF Coaxial Connector, Misc
RF SMA Connector
SMA RCP Straight Panel Mount RF Connector
Conn SMA 0Hz to 18GHz 50Ohm ST Flange Mount F Gold Over Nickel