This ceramic chip capacitor features a capacitance of 910pF, a DC rated voltage of 100VDC, and a tolerance of 5%. It has a dielectric of UJ and a package case style of 0805. The capacitor is designed for surface mount applications and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Murata GRM21B3U2A911JZ01L technical specifications.
| Capacitance | 910pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | UJ |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM21B3U2A911JZ01L to view detailed technical specifications.
No datasheet is available for this part.