This 12.5 X 25 aluminum electrolytic capacitor features a capacitance of 1200uF and a working voltage of 25VDC with a tolerance of 20%. It has a ripple current of 1629mA and a leakage current of 300uA at 2 minutes. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a maximum impedance of 0.034 ohms at 20°C and 100kHz, and 0.085 ohms at -10°C and 100kHz. The capacitor operates within a temperature range of -55°C to 105°C.
Lelon RXK122M1ESD-1325B technical specifications.
| Capacitance | 1200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1629mA |
| Leakage Current | 300@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.034@20°C@100kHz|0.085@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK122M1ESD-1325B to view detailed technical specifications.
No datasheet is available for this part.