This 19-contact circular connector features a SKT contact gender and a crimp termination method. It is designed for flange mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and can withstand 500VAC.
Amphenol GTC030RV24-84S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
Download the complete datasheet for Amphenol GTC030RV24-84S to view detailed technical specifications.
No datasheet is available for this part.