The NXP S9S08QD2J1MSCR is an 8-bit microcontroller with 2KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 8MHz and has a temperature range of -40°C to 125°C. The device is packaged in a SOIC-8 package and is RoHS compliant. It features 4 programmable I/Os and 3 timers/counters, as well as a watchdog timer.
NXP S9S08QD2J1MSCR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08QD2J1MSCR to view detailed technical specifications.
No datasheet is available for this part.