Omron S8VS-12024BE technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Efficiency | 80% |
| Height | 4.53inch |
| Isolation Voltage | 3kV |
| Length | 4.78inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S8VS |
| Voltage - Output 1 | 24V |
| Weight | 1.213lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-12024BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
