Solid State Relay (SSR) with DC input and AC output, featuring a 4-pin SIP package. This through-hole mounted component offers a 1.4V DC input voltage and 50mA maximum input current, with a 100µA input current. The relay provides an 8A maximum output current and 120V AC output voltage, with a 400V maximum output voltage. It boasts 3kV isolation voltage and operates within a temperature range of -25°C to 100°C.
Sharp S108T01F technical specifications.
| Package/Case | SIP |
| Height | 16mm |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 23mm |
| Load Current | 8A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8A |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | S108 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp S108T01F to view detailed technical specifications.
No datasheet is available for this part.