Search Results for "rt2012 32 768 12 5 20 tr ns5 rami technology"
Filters
X1180-01-XT202-3.2A
E-T-A
250V 3.2A Plug-In Thermal Circuit Breaker
Datasheet
Plug-In
Type:
Thermal
Number of Poles:
1
Voltage Rating:
250VAC|65VDC
Current Rating:
3.2
A
X1180-01-XT201-3.2A
E-T-A
250VAC 3.2A Plug-In Thermal Circuit Breaker
Datasheet
Plug-In
Type:
Thermal
Number of Poles:
1
Voltage Rating:
250VAC|65VDC
Current Rating:
3.2
A