Cap Tant Solid 100uF 4V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 (0.001%FR) 1.8 Ohm 125°C Medical T/R
Vishay T83B107K004CSSS technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 1.8Ohm |
| Leakage Current | 4uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83B107K004CSSS to view detailed technical specifications.
No datasheet is available for this part.