16-bit dsPIC MCU, 256KB Flash, 60MHz, 24 ADC, 51 I/O, TQFP
72Mb QDR SRAM, 450MHz, 0.45ns, 20b Address, 18b Word, FBGA
9Mb SRAM, 256Kx36, 8.5ns, 100MHz, TQFP, Parallel, 3.3V
16-bit DSP, 33MHz, 5V, 80KB RAM, Serial Ports, LQFP
DSP 900MHz 32b FCBGA 1.2V 576KB RAM I2C SPI UART PCI McASP
16-Bit DSP, 80MHz, 80KB RAM, 1.8V, Serial, Host Port
72P 0.05" Pitch Right Angle Socket Header, Female, Tin Plated
16Kb NVRAM NVSRAM Parallel 8-bit 200ns 5V Through Hole
8Mb SRAM, 45ns, 512Kx16, Asynchronous, CMOS, TSOP-48
9Mb ZBT SRAM, 256Kx36, 3.5ns, 166MHz, Parallel, TQFP-100
8Mb SRAM, 512Kx16, 45ns, Asynchronous, CMOS, TSOP-48
2Mb SRAM, 256Kx8, 45ns, Asynchronous, CMOS, TSOP-32
9Mb SRAM, 256Kx36, 8.5ns, 100MHz, TQFP-100, Parallel, Sync
8Mb SRAM, 45ns, 20b Address, 8b Word, TSOP, Industrial
2Mb 128Kx16 Asynchronous SRAM, 45ns, CMOS, VFBGA-48
SRAM 9Mb 3.3V 133MHz 6.5ns 256Kx36 Sync 4-Port TQFP
1Mb SRAM, 128Kx8, 45ns, Asynchronous, CMOS, TSOP-32
8-Bit 40MHz FLASH MCU, PIC Core, QFN-28, 32KB Flash, 1.5KB RAM
8051 MCU, 67MHz, 64KB Flash, 8KB RAM, 25 GPIO, SSOP, I2C, SPI, USB, UART
32-bit ARM Cortex M3 MCU, 100MHz, 64KB Flash, 16KB RAM, LQFP