The CA3108E18-21PB is a 3-position, 3-contact cable mount connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silver mating contact finish and a cadmium shell finish. The connector is rated for 50V and is compliant with IP67, waterproof, and dust tight ratings. It is available in bulk packaging and has a termination of solder.
ITT CA3108E18-21PB technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108E18-21PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.