This film capacitor from Electronic Concepts features a capacitance of 0.027uF, a voltage rating of 50VDC, and a tolerance of 5%. It has a dielectric material of PC and a negative capacitance tolerance of -5%. The capacitor is designed for through-hole mounting and has a plastic cylindrical can construction. It operates within a temperature range of -55°C to 125°C and has a failure rate of C.
Electronic Concepts CFR06RRA273JC technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 9.75 X 2.29 X 4.57mm |
| Terminal Pitch | 10.57mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR06RRA273JC to view detailed technical specifications.
No datasheet is available for this part.