Search Results for "pm2001 Legrand"
Filters
PM2001-200
Bourns
Ferrite Beads Chip 20Ohm 25% 25MHz 0.0005Ohm DCR T/R
Datasheet
1410
Obsolete
Case Code (Imperial):
1410
Case Code (Metric):
3524
Package/Case:
1410
Height:
0.094inch
PM2001-200-RC
Bourns
Ferrite Beads Chip 20Ohm 25% 25MHz 0.0005Ohm DCR T/R
Datasheet
1410
Obsolete
Case Code (Imperial):
1410
Case Code (Metric):
3524
Package/Case:
1410
Height:
0.094inch