Samtec PK-01-06 technical specifications.
| Length | 5.84mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PK |
| RoHS | Compliant |
Download the complete datasheet for Samtec PK-01-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.