PI Supply PIS-0937 technical specifications.
| Style | Wheeled |
| Supported Device | BCM2837B0 |
| Supported Device Technology | Application Processor and SOC |
| Compatible External Board | ThunderBorg|Raspberry Pi Camera|Raspberry Pi B+|Raspberry Pi 2|Raspberry Pi 3|Raspberry Pi3 B+ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for PI Supply PIS-0937 to view detailed technical specifications.
No datasheet is available for this part.