16-bit, 3-state, non-inverting D-type transparent latch IC. Features two independent 8-bit latch circuits, each with 16 input and 16 output lines. Operates with a supply voltage range of 1.8V to 3.6V, offering a propagation delay of 3ns. Designed for surface mounting in a 48-pin TSSOP package, with high level output current of -24mA and low level output current of 32mA. Suitable for operation across a temperature range of -40°C to 85°C.
Diodes PI74VCX16373AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74VCX16373AEX to view detailed technical specifications.
No datasheet is available for this part.