
CMOS buffer IC featuring a single, non-inverting, 3-state output. Operates with a supply voltage range of 1.8V to 3.6V, offering 24mA high and low level output current. This surface mount component, packaged in SC70-5, boasts a 3.4ns propagation delay and is RoHS compliant. Ideal for logic buffering applications, it functions within an operating temperature range of -40°C to 85°C.
Diodes PI74ST1G125CEX technical specifications.
| Package/Case | SC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ST |
| Technology | CMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ST1G125CEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
