
Clock Driver, PI6 Series, 12 True Output(s), 0 Inverted Output(s), PDSO24, 0.173 INCH, GREEN, MO-153F/AD, TSSOP-24
Diodes PI6C4921506LIE technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C4921506LIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
