Diodes PI6C2509-133LEX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Input | CMOS |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2509-133LEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
