Phase Locked Loops - PLL 4+4+1 Zero Delay Clock Buffer
Diodes PI6C2409-1WEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6C2409-1W |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2409-1WEX to view detailed technical specifications.
No datasheet is available for this part.