Diodes PI49FCT807CTQ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 3.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI49FCT807CTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.