Diodes PI3CH400QEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Series | PI3CH400 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3CH400QEX to view detailed technical specifications.
No datasheet is available for this part.