Advanced Photonix PDV-V417 technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| Diode Type | PIN |
| Height | 1.8mm |
| Lead Free | Contains Lead |
| Lead Length | 9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 10V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 500ns |
| Viewing Angle | 100° |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDV-V417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.