Texas Instruments PDRV5053CAQLPG technical specifications.
| Bandwidth | 20kHz |
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3mA |
| Max Supply Current | 3.6mA |
| Mount | Through Hole |
| Operating Supply Voltage | 38V |
| Output Current | 2.3mA |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PDRV5053CAQLPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.