Bourns PDA12SN01501A technical specifications.
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Shaft Diameter (mm) | 3.5 |
| Product Depth (mm) | 5.7 |
| Product Height (mm) | 16.25 |
| Shaft Length (mm) | 1.2 |
| Resistance Value | 500Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Type | Potentiometer |
| Technology | Carbon Film |
| Linear or Logarithmic | Log |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Cage Code | 32997 |
| EU RoHS | No |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PDA12SN01501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.