The TP20L-SO is a surface mount RF IC with a frequency of 2.4GHz and a memory size of 128KB. It operates at a supply voltage of 3.3V and has an output power of 20dBm. The IC is designed for use in surface mount applications and has a maximum operating temperature of 85°C. It is lead free and available in a rail/Tube packaging format.
Flexipanel TP20L-SO technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 25mA |
| Current - Transmitting | 25mA |
| Density | 128000B |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 4000B |
| Series | Toothpick™ |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel TP20L-SO to view detailed technical specifications.
No datasheet is available for this part.