Texas Instruments PAFE5807ZCF technical specifications.
| Package/Case | BGA |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Number of A/D Converters | 8 |
| Operating Supply Current | 375mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PAFE5807ZCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.