
600W Transient Voltage Suppression (TVS) Diode, Bidirectional, DO-214AA package. Features a 43.6V reverse standoff voltage, 48.5V minimum breakdown voltage, and 64.8V clamping voltage. Offers a 1uA leakage current and operates across a -65°C to 150°C temperature range. Designed for surface mount applications with a peak pulse power of 600W and peak pulse current of 8.7A. RoHS compliant.
Littelfuse P6SMB51CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB51CA to view detailed technical specifications.
No datasheet is available for this part.