This circular connector features a PIN contact gender and a straight body orientation. It has three terminals and is designed for wall mount applications. The operating temperature range is from -65C to 200C, and it can withstand a maximum voltage rating of 850VDC or 600VAC.
Aero-Electric Connector M83723/83A0898N technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.