TVS Diode Uni-Dir 18.8V 600W SMB SMT
TVS Diode, Uni-Dir, 18.8V, 600W, SMB, SMT
TVS Diode 18.8V 600W SMD Unidirectional
TVS Diode, Single, Uni-Dir, 18.8V, 600W, SMB, SMT
DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
Silicon Transient Voltage Suppressor Diode 18.8V 600mW 2-Pin SMB
Transient Voltage Suppressor 30.6V 600W 150°C DO-214AA
Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Transient Voltage Suppressor Diode 18.8V 600W 2-Pin DO-214AA
Transient Voltage Suppressor Diode 20.9V 150°C SMB Surface Mount
Trans Voltage Suppressor Diode,
SMB Transient Voltage Suppressor 18.8V 20A 600W 150°C Surface Mount
Diode TVS Single Uni-Dir 18.8V 600W 2-Pin SMB T/R