24-Bit Sigma-Delta ADC, 121dB SNR, 256kS/s, SPI, Diff Input
PWM Controller IC, 450kHz, 50% Duty Cycle, 1A Output, 8-PDIP
Audio Amplifier IC, 1W, 46dB Gain, 5-18V, 8R Load, 300kHz BW
Differential Amplifier IC, 5MHz, 3V/µs, 110kΩ, DIP-8
5V Single Supervisor IC, 4.5V Threshold, 1.8mA, PDIP
5V Voltage Supervisor IC, 4.5-4.6V Threshold, 3.5-18V Supply, 8-PDIP
Dual Line Driver, 12V, 20Kbps, Half Duplex, Through Hole, 8-PDIP
10MHz Op Amp, Single, 16V, 57mA Out, 80dB CMRR, BICMOS, PDIP
Low Power Audio Amp, 325mW, 46dB Gain, 8R Load, 4-12V, 8-PDIP
Low Power Audio Amp, 1W, 20dB Gain, 4-12V, 8-Pin DIP
PWM Controller IC, 500KHz, 100% Duty Cycle, 30V, 8-PDIP
1MHz Op Amp, 18V, 70dB CMRR, 0.5V/µs SR, Bipolar, 1-Ch, 8-PDIP
Single Audio Diff Line Receiver, 18V, 24kR, 74dB CMRR, 8-PDIP
Precision Instrumentation Amplifier, 200kHz BW, 250uV Offset, 175uA, 36V
Supervisory IC: 4.55V, 1 Monitor, Active High/Low Reset
Dual Differential Line Receiver, 10Mbps, 5V, 8-PDIP
1-Ch Op Amp, 10MHz BW, 15V, 38mA Out, 70dB CMRR, PDIP
2A 2-Ch MOSFET Gate Driver IC, 18V, 65ns Delay, PDIP
64Kb I2C Serial EEPROM IC, 1.8-6V, PDIP, 3500ns Access
LCD Segment Driver IC, Parallel/Serial, 32 Seg, 1.5MHz, PDIP