Omnivision Technologies OV12895-C61A technical specifications.
| Color Sensing | Color |
| Pixel Size | 1.55x1.55um |
| Image Size | 4096x3072Pixels |
| Maximum Clock Frequency | 27MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 2.8V |
| Pin Count | 161 |
| Package/Case | CLGA |
Download the complete datasheet for Omnivision Technologies OV12895-C61A to view detailed technical specifications.
No datasheet is available for this part.