Omnivision Technologies OV10823-H75A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnivision Technologies OV10823-H75A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.