Omnivision Technologies OV07695-A17A technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Packaging | Tray |
| Series | CameraChip™, OmniBSI+™ |
| RoHS | Not Compliant |
Download the complete datasheet for Omnivision Technologies OV07695-A17A to view detailed technical specifications.
No datasheet is available for this part.