1-channel, general-purpose operational amplifier featuring a 20MHz gain bandwidth product and 10V/µs slew rate. This CMOS amplifier offers low input bias current of 10pA and an input offset voltage of 500µV. Operating from a minimum supply voltage of 1.8V up to a maximum of 5.5V, it delivers 65mA output current per channel. Housed in a 6-SOT-23 package, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments OPA322SAIDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 2.75V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA322SAIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.