The RDE5C1H2R0C0P1H03B is a 2.5mm x 5mm ceramic capacitor from Murata with a capacitance of 2nF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a height of 3.5mm.
Murata RDE5C1H2R0C0P1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.000002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H2R0C0P1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.